Telecommunication Circuits
IBM3266P3713
IBM
Description: Packet Routing Switch, CMOS, CBGA624, 32.50 X 32.50 MM, CERAMIC, BGA-624

Overview of IBM3266P3713 by IBM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for IBM3266P3713 by IBM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IBM3266P3713 by IBM

IBM3266P3713
IBM
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
IBM MICROELECTRONICS
Part Package Code
BGA
Package Description
BGA,
Pin Count
624
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-CBGA-B624
Length
32.5 mm
Number of Functions
1
Number of Terminals
624
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.93 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
PACKET ROUTING SWITCH
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
32.5 mm
Want to compare parts?
  1. IBM3266P3713
    IBM
    Packet Routing Switch, CMOS, CBGA624, 32.50 X 32.50 MM, CERAMIC, BGA-624
    VS

Alternate Parts for IBM3266P3713

This table gives cross-reference parts and alternative options found for IBM3266P3713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM3266P3713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IBM3247P4213 Packet Routing Switch, CMOS, PBGA624, 33 X 33 MM, BGA-624 IBM IBM3266P3713 vs IBM3247P4213

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IBM3266P3713 by IBM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IBM3266P3713 by IBM

Select Manufacturer
Which Manufacturer of IBM3266P3713 would you like to use for your alert(s)?
  • Please alert me when IBM3266P3713 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IBM3266P3713 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IBM3266P3713 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IBM3266P3713 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IBM3266P3713.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IBM3266P3713 by IBM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: