Part Details for IBM25PPC750L-GB366A2T by IBM
Overview of IBM25PPC750L-GB366A2T by IBM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IBM25PPC750L-GB366A2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microprocessor, 32 Bit, 360 Pin, Ceramic, BGA | 126 |
|
$44.0000 / $52.0000 | Buy Now |
|
Quest Components | Microprocessor, 32 Bit, 360 Pin, Ceramic, BGA | 1 |
|
$103.7152 | Buy Now |
Part Details for IBM25PPC750L-GB366A2T
IBM25PPC750L-GB366A2T CAD Models
IBM25PPC750L-GB366A2T Part Data Attributes
|
IBM25PPC750L-GB366A2T
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM25PPC750L-GB366A2T
IBM
RISC Microprocessor, 32-Bit, 366MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | |
Pin Count | 360 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA360,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 366 MHz | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IBM25PPC750L-GB366A2T
This table gives cross-reference parts and alternative options found for IBM25PPC750L-GB366A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM25PPC750L-GB366A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC750PRX366RE | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,360PIN,CERAMIC | Freescale Semiconductor | IBM25PPC750L-GB366A2T vs XPC750PRX366RE |
PC755BVGSU366LE | RISC Microprocessor, 32-Bit, 366MHz, CMOS, CBGA360, CGA-360 | Teledyne e2v | IBM25PPC750L-GB366A2T vs PC755BVGSU366LE |
XPC750PRX366RE | 32-BIT, 366MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Motorola Mobility LLC | IBM25PPC750L-GB366A2T vs XPC750PRX366RE |
PC755VZF366LE | RISC Microprocessor, 32-Bit, 366MHz, CMOS, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, FLIP CHIP, PLASTIC, BGA-360 | Atmel Corporation | IBM25PPC750L-GB366A2T vs PC755VZF366LE |
IBM25PPC750L-EB0A366W | RISC Microprocessor, 32-Bit, 366MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | IBM | IBM25PPC750L-GB366A2T vs IBM25PPC750L-EB0A366W |
PC755MZFU366LE | RISC Microprocessor, 32-Bit, 366MHz, CMOS, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, FLIP CHIP, PLASTIC, BGA-360 | Atmel Corporation | IBM25PPC750L-GB366A2T vs PC755MZFU366LE |
PC755VGU366LE | RISC Microprocessor, 32-Bit, 366MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | IBM25PPC750L-GB366A2T vs PC755VGU366LE |
PC755BMSH366LE | RISC Microprocessor, 366MHz, CMOS, CBGA360, BGA-360 | Teledyne e2v | IBM25PPC750L-GB366A2T vs PC755BMSH366LE |
PC755VGHU366LE | RISC Microprocessor, 32-Bit, 366MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 | Atmel Corporation | IBM25PPC750L-GB366A2T vs PC755VGHU366LE |
PC755BMGH366LE | RISC Microprocessor, 32-Bit, 366MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 | Atmel Corporation | IBM25PPC750L-GB366A2T vs PC755BMGH366LE |