Part Details for IBM25PPC750GXEBB2533T by IBM
Results Overview of IBM25PPC750GXEBB2533T by IBM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IBM25PPC750GXEBB2533T Information
IBM25PPC750GXEBB2533T by IBM is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for IBM25PPC750GXEBB2533T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,MICROPROCESSOR,32-BIT,BGA,292PIN,CERAMIC | 1 |
|
Buy Now |
Part Details for IBM25PPC750GXEBB2533T
IBM25PPC750GXEBB2533T CAD Models
IBM25PPC750GXEBB2533T Part Data Attributes
|
IBM25PPC750GXEBB2533T
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM25PPC750GXEBB2533T
IBM
RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | |
Pin Count | 292 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B292 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Terminals | 292 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA292,20X20,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.137 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IBM25PPC750GXEBB2533T
This table gives cross-reference parts and alternative options found for IBM25PPC750GXEBB2533T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM25PPC750GXEBB2533T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IBM25PPC750FX-DB2532T | IBM | Check for Price | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM25PPC750GXEBB2533T vs IBM25PPC750FX-DB2532T |
IBM25PPC750FX-EB2522T | IBM | Check for Price | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM25PPC750GXEBB2533T vs IBM25PPC750FX-EB2522T |
IBM25PPC750GXEAB2533T | IBM | Check for Price | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM25PPC750GXEBB2533T vs IBM25PPC750GXEAB2533T |
IBM25PPC750FX-FB2513T | IBM | Check for Price | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM25PPC750GXEBB2533T vs IBM25PPC750FX-FB2513T |
IBM25PPC750FX-GB2513T | IBM | Check for Price | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM25PPC750GXEBB2533T vs IBM25PPC750FX-GB2513T |
IBM25PPC750FX-FB2523T | IBM | Check for Price | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM25PPC750GXEBB2533T vs IBM25PPC750FX-FB2523T |
IBM25PPC750FX-GB2522T | IBM | Check for Price | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM25PPC750GXEBB2533T vs IBM25PPC750FX-GB2522T |
IBM25PPC750GLECB2H33T | IBM | Check for Price | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM25PPC750GXEBB2533T vs IBM25PPC750GLECB2H33T |
IBM25PPC750GXEAB2H33T | IBM | Check for Price | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM25PPC750GXEBB2533T vs IBM25PPC750GXEAB2H33T |
IBM25PPC750FX-GB2532T | IBM | Check for Price | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM25PPC750GXEBB2533T vs IBM25PPC750FX-GB2532T |