Part Details for IBM25PPC750FX-GR0133T by IBM
Overview of IBM25PPC750FX-GR0133T by IBM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IBM25PPC750FX-GR2533V | Rochester Electronics LLC | IBM25PPC750FX - IBM25PPC750 - PowerPC 750FX RISC Microprocessor |
Price & Stock for IBM25PPC750FX-GR0133T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IBM25PPC750FX-GR0133T-ND
|
DigiKey | IC MPU IBM25PPC750 600MHZ 292BGA Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$63.2300 | Buy Now |
|
Bristol Electronics | 247 |
|
RFQ | ||
|
Rochester Electronics | IBM25PPC750 - PowerPC 750FX RISC Microprocessor RoHS: Compliant Status: Obsolete Min Qty: 1 | 12 |
|
RFQ |
Part Details for IBM25PPC750FX-GR0133T
IBM25PPC750FX-GR0133T CAD Models
IBM25PPC750FX-GR0133T Part Data Attributes
|
IBM25PPC750FX-GR0133T
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM25PPC750FX-GR0133T
IBM
RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-292
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 21 X 21 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-292 | |
Pin Count | 292 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 600 MHz | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CBGA-B292 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Low Power Mode | NO | |
Number of Terminals | 292 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA292,20X20,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.828 mm | |
Speed | 600 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IBM25PPC750FX-GR0133T
This table gives cross-reference parts and alternative options found for IBM25PPC750FX-GR0133T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM25PPC750FX-GR0133T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM25PPC750GXECR5082T | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, LEAD FREE, CERAMIC, BGA-292 | IBM | IBM25PPC750FX-GR0133T vs IBM25PPC750GXECR5082T |
IBM25PPC750FX-GR2532T | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-292 | IBM | IBM25PPC750FX-GR0133T vs IBM25PPC750FX-GR2532T |
IBM25PPC750GXEAR2533T | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, LEAD FREE, CERAMIC, BGA-292 | IBM | IBM25PPC750FX-GR0133T vs IBM25PPC750GXEAR2533T |
IBM25PPC750GXECR2H32T | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, LEAD FREE, CERAMIC, BGA-292 | IBM | IBM25PPC750FX-GR0133T vs IBM25PPC750GXECR2H32T |
IBM25PPC750GXEAB5H43T | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | IBM25PPC750FX-GR0133T vs IBM25PPC750GXEAB5H43T |
IBM25PPC750GXEBB6593T | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | IBM25PPC750FX-GR0133T vs IBM25PPC750GXEBB6593T |
IBM25PPC750GXEBB6582T | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | IBM25PPC750FX-GR0133T vs IBM25PPC750GXEBB6582T |
IBM25PPC750GXECB6583T | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | IBM25PPC750FX-GR0133T vs IBM25PPC750GXECB6583T |
IBM25PPC750FX-EB0122T | RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | IBM25PPC750FX-GR0133T vs IBM25PPC750FX-EB0122T |
IBM25PPC750FX-FB0123T | RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | IBM25PPC750FX-GR0133T vs IBM25PPC750FX-FB0123T |