Part Details for IBM25PPC750FX-GB0122T by IBM
Overview of IBM25PPC750FX-GB0122T by IBM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IBM25PPC750FX-GR2533V | Rochester Electronics LLC | IBM25PPC750FX - IBM25PPC750 - PowerPC 750FX RISC Microprocessor |
Price & Stock for IBM25PPC750FX-GB0122T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IBM25PPC750FX-GB0122T-ND
|
DigiKey | IC MPU IBM25PPC750 600MHZ 292BGA Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
764 In Stock |
|
$87.1400 | Buy Now |
DISTI #
86119441
|
Verical | IBM25PPC750FX-GB0122T Min Qty: 4 Package Multiple: 1 Date Code: 1101 | Americas - 180 |
|
$89.0250 / $104.7375 | Buy Now |
DISTI #
86105976
|
Verical | IBM25PPC750FX-GB0122T Min Qty: 4 Package Multiple: 1 | Americas - 44 |
|
$89.0250 / $104.7375 | Buy Now |
|
Rochester Electronics | IBM25PPC750 - PowerPC 750FX RISC Microprocessor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 764 |
|
$71.2200 / $83.7900 | Buy Now |
Part Details for IBM25PPC750FX-GB0122T
IBM25PPC750FX-GB0122T CAD Models
IBM25PPC750FX-GB0122T Part Data Attributes
|
IBM25PPC750FX-GB0122T
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM25PPC750FX-GB0122T
IBM
RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | |
Pin Count | 292 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B292 | |
Length | 21.02 mm | |
Low Power Mode | YES | |
Number of Terminals | 292 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA292,20X20,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.087 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 21.02 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IBM25PPC750FX-GB0122T
This table gives cross-reference parts and alternative options found for IBM25PPC750FX-GB0122T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM25PPC750FX-GB0122T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IBM25PPC750FX-DB0132T | IBM | Check for Price | RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM25PPC750FX-GB0122T vs IBM25PPC750FX-DB0132T |
IBM25PPC750FX-EB0133T | IBM | Check for Price | RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM25PPC750FX-GB0122T vs IBM25PPC750FX-EB0133T |
IBM25PPC750FL-GR0123T | IBM | Check for Price | RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-292 | IBM25PPC750FX-GB0122T vs IBM25PPC750FL-GR0123T |
IBM25PPC750FX-DB0133T | IBM | Check for Price | RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM25PPC750FX-GB0122T vs IBM25PPC750FX-DB0133T |
IBM25PPC750FX-FB0123T | IBM | Check for Price | RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM25PPC750FX-GB0122T vs IBM25PPC750FX-FB0123T |
IBM25PPC750FX-EB0122T | IBM | Check for Price | RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM25PPC750FX-GB0122T vs IBM25PPC750FX-EB0122T |
IBM25PPC750FX-FB0113T | IBM | Check for Price | RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM25PPC750FX-GB0122T vs IBM25PPC750FX-FB0113T |