Part Details for IBM25PPC405GPR3DB400 by IBM
Overview of IBM25PPC405GPR3DB400 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM25PPC405GPR3DB400
IBM25PPC405GPR3DB400 CAD Models
IBM25PPC405GPR3DB400 Part Data Attributes:
|
IBM25PPC405GPR3DB400
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM25PPC405GPR3DB400
IBM
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA456, 27 X 27 MM, ENHANCED, PLASTIC, BGA-456
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | BGA, BGA456,26X26,40 | |
Pin Count | 456 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B456 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 456 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA456,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.21 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IBM25PPC405GPR3DB400
This table gives cross-reference parts and alternative options found for IBM25PPC405GPR3DB400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM25PPC405GPR3DB400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM25PPC405GPR-3BA266C | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA456, 35 MM, PLASTIC, EBGA-456 | IBM | IBM25PPC405GPR3DB400 vs IBM25PPC405GPR-3BA266C |
PPC405GPR3BB333 | 32-BIT, 333.33MHz, RISC PROCESSOR, PBGA456, 35 X 35 MM, PLASTIC, EBGA-456 | Applied Micro Circuits Corporation | IBM25PPC405GPR3DB400 vs PPC405GPR3BB333 |
PPC440EP-3UB667CZ | RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA456, 35 MM, ROHS COMPLIANT, THERMALLY ENHANCED, PLASTIC, BGA-456 | Applied Micro Circuits Corporation | IBM25PPC405GPR3DB400 vs PPC440EP-3UB667CZ |
PPC405GP-3FE200C | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, LEAD FREE, EBGA-456 | Applied Micro Circuits Corporation | IBM25PPC405GPR3DB400 vs PPC405GP-3FE200C |
PPC405GPR-3KB400Z | RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA456, 27 X 27 MM, LEAD FREE, PLASTIC, EBGA-456 | Applied Micro Circuits Corporation | IBM25PPC405GPR3DB400 vs PPC405GPR-3KB400Z |
PPC440GR-3BB400C | RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, BGA-456 | Applied Micro Circuits Corporation | IBM25PPC405GPR3DB400 vs PPC440GR-3BB400C |
IBM25PPC405GP-3DE200C | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA456, 27 X 27 MM, ENHANCED, PLASTIC, BGA-456 | IBM | IBM25PPC405GPR3DB400 vs IBM25PPC405GP-3DE200C |
PPC440EP-3UB533C | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA456, 35 MM, ROHS COMPLIANT, THERMALLY ENHANCED, PLASTIC, BGA-456 | Applied Micro Circuits Corporation | IBM25PPC405GPR3DB400 vs PPC440EP-3UB533C |
PPC405GPR3JB400Z | 32-BIT, 400MHz, RISC PROCESSOR, PBGA456, 35 X 35 MM, LEAD FREE, PLASTIC, EBGA-456 | Applied Micro Circuits Corporation | IBM25PPC405GPR3DB400 vs PPC405GPR3JB400Z |
PPC440EP-3BB333C | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, BGA-456 | Applied Micro Circuits Corporation | IBM25PPC405GPR3DB400 vs PPC440EP-3BB333C |