Part Details for IBM25CPC710CF3A100 by IBM
Overview of IBM25CPC710CF3A100 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IBM25CPC710CF3A100
IBM25CPC710CF3A100 CAD Models
IBM25CPC710CF3A100 Part Data Attributes
|
IBM25CPC710CF3A100
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM25CPC710CF3A100
IBM
PCI Bus Controller, CMOS, PBGA728, 35 MM, PLASTIC, FLIP CHIP, BGA-728
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | BGA, BGA728,27X27,50 | |
Pin Count | 728 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B728 | |
Length | 35 mm | |
Number of Terminals | 728 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA728,27X27,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.45 mm | |
Supply Voltage-Max | 2.56 V | |
Supply Voltage-Min | 2.44 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |