Part Details for IBM11S4325BM-60T by IBM
Overview of IBM11S4325BM-60T by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM11S4325BM-60T
IBM11S4325BM-60T CAD Models
IBM11S4325BM-60T Part Data Attributes
|
IBM11S4325BM-60T
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11S4325BM-60T
IBM
EDO DRAM Module, 4MX32, 60ns, CMOS, DIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | DIMM | |
Package Description | DIMM-72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.0016 A | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IBM11S4325BM-60T
This table gives cross-reference parts and alternative options found for IBM11S4325BM-60T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11S4325BM-60T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM11S4320HP-70T | Fast Page DRAM Module, 4MX32, 70ns, CMOS | IBM | IBM11S4325BM-60T vs IBM11S4320HP-70T |
HB56TW433D-5 | Fast Page DRAM Module, 4MX32, 50ns, CMOS, SODIMM-72 | Hitachi Ltd | IBM11S4325BM-60T vs HB56TW433D-5 |
STI324000D2-60VGO | Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 | Simple Tech Inc | IBM11S4325BM-60T vs STI324000D2-60VGO |
STI324000D1-80GU | Fast Page DRAM Module, 4MX32, 80ns, CMOS, DIMM-72 | Simple Tech Inc | IBM11S4325BM-60T vs STI324000D1-80GU |
IBM11S4325HM-6RT | EDO DRAM Module, 4MX32, 60ns, CMOS | IBM | IBM11S4325BM-60T vs IBM11S4325HM-6RT |
STI324000D2-60VTG | Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 | Simple Tech Inc | IBM11S4325BM-60T vs STI324000D2-60VTG |
STI324000D1-80GS | Fast Page DRAM Module, 4MX32, 80ns, CMOS, DIMM-72 | Simple Tech Inc | IBM11S4325BM-60T vs STI324000D1-80GS |
HB56ZW433D-6 | EDO DRAM Module, 4MX32, 60ns, CMOS, SODIMM-72 | Hitachi Ltd | IBM11S4325BM-60T vs HB56ZW433D-6 |
STI324000D2-70TM | Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | IBM11S4325BM-60T vs STI324000D2-70TM |
STI324000D1-70TB | Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | IBM11S4325BM-60T vs STI324000D1-70TB |