Part Details for IBM11N2735HB-6R by IBM
Results Overview of IBM11N2735HB-6R by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IBM11N2735HB-6R Information
IBM11N2735HB-6R by IBM is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IBM11N2735HB-6R
IBM11N2735HB-6R CAD Models
IBM11N2735HB-6R Part Data Attributes
|
IBM11N2735HB-6R
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11N2735HB-6R
IBM
EDO DRAM Module, 2MX72, 60ns, CMOS, PDMA168
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Package Description | DIMM, DIMM168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Time-Max | 60 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N168 | |
Memory Density | 150994944 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Number of Terminals | 168 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.009 A | |
Supply Current-Max | 0.81 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IBM11N2735HB-6R
This table gives cross-reference parts and alternative options found for IBM11N2735HB-6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11N2735HB-6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HYM5V72A214AFG-60 | SK Hynix Inc | Check for Price | EDO DRAM Module, 2MX72, 60ns, CMOS, DIMM-168 | IBM11N2735HB-6R vs HYM5V72A214AFG-60 |
HYM72V2005GU-60 | Infineon Technologies AG | Check for Price | EDO DRAM Module, 2MX72, 60ns, CMOS, DIMM-168 | IBM11N2735HB-6R vs HYM72V2005GU-60 |
IBM11N2735HB-60 | IBM | Check for Price | EDO DRAM Module, 2MX72, 60ns, CMOS, PDMA168 | IBM11N2735HB-6R vs IBM11N2735HB-60 |
HB56UW272EJN-6B | Hitachi Ltd | Check for Price | EDO DRAM Module, 2MX72, 60ns, MOS | IBM11N2735HB-6R vs HB56UW272EJN-6B |
IBM11N2735HB-60T | IBM | Check for Price | EDO DRAM Module, 2MX72, 60ns, CMOS, DIMM-168 | IBM11N2735HB-6R vs IBM11N2735HB-60T |