Part Details for IBM11M8730C-60 by IBM
Overview of IBM11M8730C-60 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM11M8730C-60
IBM11M8730C-60 CAD Models
IBM11M8730C-60 Part Data Attributes
|
IBM11M8730C-60
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11M8730C-60
IBM
Memory IC, 8MX72, CMOS, PDMA168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Package Description | DIMM, DIMM168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 60 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N168 | |
Memory Density | 603979776 bit | |
Memory Width | 72 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 38.1 mm | |
Standby Current-Max | 0.036 A | |
Supply Current-Max | 1.386 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IBM11M8730C-60
This table gives cross-reference parts and alternative options found for IBM11M8730C-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11M8730C-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPDE8M72V-60MDC | Memory IC, 8MX72, CMOS, PDMA168, | White Electronic Designs Corp | IBM11M8730C-60 vs WPDE8M72V-60MDC |
WPD8M72-70MDC | Memory IC, 8MX72, CMOS, PDMA168, | White Electronic Designs Corp | IBM11M8730C-60 vs WPD8M72-70MDC |
PDC8RV7284B-103T-S | Synchronous DRAM Module, 8MX72, 6ns, CMOS, PDMA168 | FUJITSU Limited | IBM11M8730C-60 vs PDC8RV7284B-103T-S |
WPD8M72-60MDC | Memory IC, 8MX72, CMOS, PDMA168, | White Electronic Designs Corp | IBM11M8730C-60 vs WPD8M72-60MDC |