Part Details for IBM11M4730H-60T by IBM
Overview of IBM11M4730H-60T by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM11M4730H-60T
IBM11M4730H-60T CAD Models
IBM11M4730H-60T Part Data Attributes
|
IBM11M4730H-60T
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11M4730H-60T
IBM
Fast Page DRAM Module, 4MX72, 60ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 32 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 301989888 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 38.1 mm | |
Standby Current-Max | 0.018 A | |
Supply Current-Max | 0.828 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IBM11M4730H-60T
This table gives cross-reference parts and alternative options found for IBM11M4730H-60T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11M4730H-60T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM72V4015GS-50 | EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Siemens | IBM11M4730H-60T vs HYM72V4015GS-50 |
KMM374F400CS1-5 | EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | IBM11M4730H-60T vs KMM374F400CS1-5 |
SM572044014E3S6 | Fast Page DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | SMART Modular Technology Inc | IBM11M4730H-60T vs SM572044014E3S6 |
SM572044002P3G6 | Fast Page DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | SMART Modular Technology Inc | IBM11M4730H-60T vs SM572044002P3G6 |
STI724007D1-60VGI | EDO DRAM Module, 4MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | IBM11M4730H-60T vs STI724007D1-60VGI |
GMM2734233CTG-10 | Synchronous DRAM Module, 4MX72, 8ns, CMOS, DIMM-168 | LG Semicon Co Ltd | IBM11M4730H-60T vs GMM2734233CTG-10 |
M372F0400DW0-60 | EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | IBM11M4730H-60T vs M372F0400DW0-60 |
SM572044004P3G7 | Fast Page DRAM Module, 4MX72, 70ns, CMOS, DIMM-168 | SMART Modular Technology Inc | IBM11M4730H-60T vs SM572044004P3G7 |
MB85317A-70PTPBK | Fast Page DRAM Module, 4MX72, 70ns, CMOS, PDMA168, PLASTIC, DIMM-168 | FUJITSU Limited | IBM11M4730H-60T vs MB85317A-70PTPBK |
KMM372F410CS-5 | EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | IBM11M4730H-60T vs KMM372F410CS-5 |