Part Details for IBM11M4730C-60J by IBM
Results Overview of IBM11M4730C-60J by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IBM11M4730C-60J Information
IBM11M4730C-60J by IBM is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IBM11M4730C-60J
IBM11M4730C-60J CAD Models
IBM11M4730C-60J Part Data Attributes
|
IBM11M4730C-60J
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11M4730C-60J
IBM
Fast Page DRAM Module, 4MX72, 60ns, CMOS, DIMM-168
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 36 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 301989888 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 25.4 mm | |
Standby Current-Max | 0.018 A | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IBM11M4730C-60J
This table gives cross-reference parts and alternative options found for IBM11M4730C-60J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11M4730C-60J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC-454AD646F-A10 | NEC Electronics Group | Check for Price | Synchronous DRAM Module, 4MX72, 6ns, CMOS, DIMM-168 | IBM11M4730C-60J vs MC-454AD646F-A10 |
HYM5V72A404ANG-80 | SK Hynix Inc | Check for Price | EDO DRAM Module, 4MX72, 80ns, CMOS, PDMA168, DIMM-168 | IBM11M4730C-60J vs HYM5V72A404ANG-80 |
GMM7734200CTG-6 | LG Semicon Co Ltd | Check for Price | Fast Page DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | IBM11M4730C-60J vs GMM7734200CTG-6 |
GMM7734110CT-7 | LG Semicon Co Ltd | Check for Price | EDO DRAM Module, 4MX72, 70ns, CMOS, DIMM-168 | IBM11M4730C-60J vs GMM7734110CT-7 |
HYM72V4005GU-70 | Infineon Technologies AG | Check for Price | EDO DRAM Module, 4MX72, 70ns, CMOS, DIMM-168 | IBM11M4730C-60J vs HYM72V4005GU-70 |
MH4V725CWJ-6 | Mitsubishi Electric | Check for Price | DRAM Module, 4MX72, 60ns, CMOS | IBM11M4730C-60J vs MH4V725CWJ-6 |
KMM372F410CS-5 | Samsung Semiconductor | Check for Price | EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | IBM11M4730C-60J vs KMM372F410CS-5 |
KMM374F410CK-6 | Samsung Semiconductor | Check for Price | EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | IBM11M4730C-60J vs KMM374F410CK-6 |
HYM724010GS-50 | Siemens | Check for Price | Fast Page DRAM Module, 4MX72, 50ns, CMOS, DIM-168 | IBM11M4730C-60J vs HYM724010GS-50 |
M372E0405CT0-C50 | Samsung Semiconductor | Check for Price | EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | IBM11M4730C-60J vs M372E0405CT0-C50 |