Part Details for IBM11M4640CB-70J by IBM
Overview of IBM11M4640CB-70J by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM11M4640CB-70J
IBM11M4640CB-70J CAD Models
IBM11M4640CB-70J Part Data Attributes
|
IBM11M4640CB-70J
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11M4640CB-70J
IBM
Fast Page DRAM Module, 4MX64, 70ns, CMOS, DIMM-168
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 268435456 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 1.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IBM11M4640CB-70J
This table gives cross-reference parts and alternative options found for IBM11M4640CB-70J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11M4640CB-70J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HYM564414AFG-70 | SK Hynix Inc | Check for Price | EDO DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | IBM11M4640CB-70J vs HYM564414AFG-70 |
HYM564414ASLTNG-80 | SK Hynix Inc | Check for Price | EDO DRAM Module, 4MX64, 80ns, CMOS, DIMM-168 | IBM11M4640CB-70J vs HYM564414ASLTNG-80 |
STI644004UD1-60VGR | Simple Tech Inc | Check for Price | EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | IBM11M4640CB-70J vs STI644004UD1-60VGR |
M366S0424ETS-C1H | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-168 | IBM11M4640CB-70J vs M366S0424ETS-C1H |
STI644004UD1-60VGP | Simple Tech Inc | Check for Price | EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | IBM11M4640CB-70J vs STI644004UD1-60VGP |
KMM366S424BT-GL | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 4MX64, 10ns, CMOS | IBM11M4640CB-70J vs KMM366S424BT-GL |
KMM364C400AK-6 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | IBM11M4640CB-70J vs KMM364C400AK-6 |
MB8504S064AG-67DG | FUJITSU Limited | Check for Price | Synchronous DRAM Module, 4MX64, 9ns, CMOS, PDMA168 | IBM11M4640CB-70J vs MB8504S064AG-67DG |
MH4S64CCMD-15 | Mitsubishi Electric | Check for Price | Synchronous DRAM Module, 4MX64, 9ns, CMOS, DIMM-168 | IBM11M4640CB-70J vs MH4S64CCMD-15 |
GMM7644113CSG-6 | LG Semicon Co Ltd | Check for Price | EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | IBM11M4640CB-70J vs GMM7644113CSG-6 |