Part Details for IBM11M4640C-60 by IBM
Results Overview of IBM11M4640C-60 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IBM11M4640C-60 Information
IBM11M4640C-60 by IBM is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IBM11M4640C-60
IBM11M4640C-60 CAD Models
IBM11M4640C-60 Part Data Attributes
|
IBM11M4640C-60
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11M4640C-60
IBM
Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 268435456 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IBM11M4640C-60
This table gives cross-reference parts and alternative options found for IBM11M4640C-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11M4640C-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STI644004UD2-60VGO | Simple Tech Inc | Check for Price | EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | IBM11M4640C-60 vs STI644004UD2-60VGO |
HYM64V4005GU-60 | Siemens | Check for Price | EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | IBM11M4640C-60 vs HYM64V4005GU-60 |
11446C | Celestica Inc | Check for Price | Fast Page DRAM Module, 4MX64, 70ns, CMOS | IBM11M4640C-60 vs 11446C |
HYM5V64404ASLNG-70 | SK Hynix Inc | Check for Price | EDO DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | IBM11M4640C-60 vs HYM5V64404ASLNG-70 |
HYS64V4020GU-12 | Siemens | Check for Price | Synchronous DRAM Module, 4MX64, 9ns, CMOS, DIMM-168 | IBM11M4640C-60 vs HYS64V4020GU-12 |
TM4EP64CPN-50 | Texas Instruments | Check for Price | 4MX72 EDO DRAM MODULE, 50ns, PDMA168, MODULE-168 | IBM11M4640C-60 vs TM4EP64CPN-50 |
HYM76V4655HGLT6-8 | SK Hynix Inc | Check for Price | Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-168 | IBM11M4640C-60 vs HYM76V4655HGLT6-8 |
TM4EP64DJNDZ | Texas Instruments | Check for Price | 4MX64 EDO DRAM MODULE, 50ns, DMA168, DIMM-168 | IBM11M4640C-60 vs TM4EP64DJNDZ |
HYM5V64400ASLNG-80 | SK Hynix Inc | Check for Price | Fast Page DRAM Module, 4MX64, 80ns, CMOS, DIMM-168 | IBM11M4640C-60 vs HYM5V64400ASLNG-80 |
MSC23V46407TD-70BS16 | OKI Electric Industry Co Ltd | Check for Price | Fast Page DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | IBM11M4640C-60 vs MSC23V46407TD-70BS16 |