Part Details for IBM11M32735BBC by IBM
Results Overview of IBM11M32735BBC by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IBM11M32735BBC Information
IBM11M32735BBC by IBM is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IBM11M32735BBC
IBM11M32735BBC CAD Models
IBM11M32735BBC Part Data Attributes
|
IBM11M32735BBC
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11M32735BBC
IBM
EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 2415919104 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Standby Current-Max | 0.036 A | |
Supply Current-Max | 2.116 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IBM11M32735BBC
This table gives cross-reference parts and alternative options found for IBM11M32735BBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11M32735BBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM572324094E4G5 | SMART Modular Technology Inc | Check for Price | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | IBM11M32735BBC vs SM572324094E4G5 |
M372F3280CT1-C50 | Samsung Semiconductor | Check for Price | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | IBM11M32735BBC vs M372F3280CT1-C50 |
HYMA6V32730E14HGTG-5 | SK Hynix Inc | Check for Price | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | IBM11M32735BBC vs HYMA6V32730E14HGTG-5 |
HB56SW3272ESK-5 | Hitachi Ltd | Check for Price | EDO DRAM Module, 32MX4, 50ns, CMOS, DUAL LEAD OUT, SOCKET TYPE, DIMM-168 | IBM11M32735BBC vs HB56SW3272ESK-5 |
MT36LD3272CFG-5X | Micron Technology Inc | Check for Price | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | IBM11M32735BBC vs MT36LD3272CFG-5X |
HYM5V72A3234TNG-50 | SK Hynix Inc | Check for Price | EDO DRAM Module, 32MX72, 50ns, CMOS, PDMA168, DIMM-168 | IBM11M32735BBC vs HYM5V72A3234TNG-50 |
MH32V725BST-5 | Mitsubishi Electric | Check for Price | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | IBM11M32735BBC vs MH32V725BST-5 |
KMM372F3280BK3-5 | Samsung Semiconductor | Check for Price | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | IBM11M32735BBC vs KMM372F3280BK3-5 |
KMM374F3280BK-5 | Samsung Semiconductor | Check for Price | EDO DRAM Module, 32MX72, 50ns, CMOS | IBM11M32735BBC vs KMM374F3280BK-5 |
M372F3200CT1-C50 | Samsung Semiconductor | Check for Price | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | IBM11M32735BBC vs M372F3200CT1-C50 |