Part Details for IBM11M2735HB-70T by IBM
Overview of IBM11M2735HB-70T by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM11M2735HB-70T
IBM11M2735HB-70T CAD Models
IBM11M2735HB-70T Part Data Attributes
|
IBM11M2735HB-70T
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11M2735HB-70T
IBM
EDO DRAM Module, 2MX72, 70ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 32 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 150994944 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.009 A | |
Supply Current-Max | 0.72 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IBM11M2735HB-70T
This table gives cross-reference parts and alternative options found for IBM11M2735HB-70T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11M2735HB-70T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB56A272E-5 | Fast Page DRAM Module, 2MX72, 50ns, CMOS, DIMM-168 | Hitachi Ltd | IBM11M2735HB-70T vs HB56A272E-5 |
KMM375S203CT-G8 | Synchronous DRAM Module, 2MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | IBM11M2735HB-70T vs KMM375S203CT-G8 |
MSC23V27207TD-70BS9 | Fast Page DRAM Module, 2MX72, 70ns, CMOS, DIMM-168 | OKI Electric Industry Co Ltd | IBM11M2735HB-70T vs MSC23V27207TD-70BS9 |
KMM372V213AJ-6 | Fast Page DRAM Module, 2MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | IBM11M2735HB-70T vs KMM372V213AJ-6 |
MT9LD272G-7S | Fast Page DRAM Module, 2MX72, 70ns, CMOS, DIMM-168 | Micron Technology Inc | IBM11M2735HB-70T vs MT9LD272G-7S |
MT9LD272AG-6 | Fast Page DRAM Module, 2MX72, 60ns, CMOS, DIMM-168 | Micron Technology Inc | IBM11M2735HB-70T vs MT9LD272AG-6 |
MT9LD272G-52BN | EDO DRAM Module, 2MX72, 52ns, CMOS, DIMM-168 | Micron Technology Inc | IBM11M2735HB-70T vs MT9LD272G-52BN |
SM572028074EW3C | Synchronous DRAM Module, 2MX72, CMOS, DIMM-168 | SMART Modular Technology Inc | IBM11M2735HB-70T vs SM572028074EW3C |
THM72V2010ATG-60 | IC 2M X 72 FAST PAGE DRAM MODULE, 60 ns, DMA168, DIMM-168, Dynamic RAM | Toshiba America Electronic Components | IBM11M2735HB-70T vs THM72V2010ATG-60 |
14629C | Fast Page DRAM Module, 2MX72, 60ns, CMOS | Celestica Inc | IBM11M2735HB-70T vs 14629C |