Part Details for IBM11M2730HB-60T by IBM
Overview of IBM11M2730HB-60T by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM11M2730HB-60T
IBM11M2730HB-60T CAD Models
IBM11M2730HB-60T Part Data Attributes
|
IBM11M2730HB-60T
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11M2730HB-60T
IBM
Fast Page DRAM Module, 2MX72, 60ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 32 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 150994944 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.009 A | |
Supply Current-Max | 0.81 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IBM11M2730HB-60T
This table gives cross-reference parts and alternative options found for IBM11M2730HB-60T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11M2730HB-60T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI722005BD1-70VGH | Fast Page DRAM Module, 2MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | IBM11M2730HB-60T vs STI722005BD1-70VGH |
HB56U272E-7 | EDO DRAM Module, 2MX72, 70ns, CMOS, DIMM-168 | Hitachi Ltd | IBM11M2730HB-60T vs HB56U272E-7 |
SM572028074DW1A | Synchronous DRAM Module, 2MX72, CMOS, DIMM-168 | SMART Modular Technology Inc | IBM11M2730HB-60T vs SM572028074DW1A |
SM572028002E3G7 | Fast Page DRAM Module, 2MX72, 70ns, CMOS, DIMM-168 | SMART Modular Technology Inc | IBM11M2730HB-60T vs SM572028002E3G7 |
SM572028074EWBC | Synchronous DRAM Module, 2MX72, CMOS, DIMM-168 | SMART Modular Technology Inc | IBM11M2730HB-60T vs SM572028074EWBC |
STI722007D1-70VGS | EDO DRAM Module, 2MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | IBM11M2730HB-60T vs STI722007D1-70VGS |
STI722000BD2-70GH | Fast Page DRAM Module, 2MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | IBM11M2730HB-60T vs STI722000BD2-70GH |
TM2EP72DPN-50 | 2MX72 EDO DRAM MODULE, 13ns, DMA168, DIMM-168 | Texas Instruments | IBM11M2730HB-60T vs TM2EP72DPN-50 |
STI722005BD1-60VGU | Fast Page DRAM Module, 2MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | IBM11M2730HB-60T vs STI722005BD1-60VGU |
STI722000BD2-60GN | Fast Page DRAM Module, 2MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | IBM11M2730HB-60T vs STI722000BD2-60GN |