Part Details for IBM11M2645HB-70T by IBM
Results Overview of IBM11M2645HB-70T by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IBM11M2645HB-70T Information
IBM11M2645HB-70T by IBM is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IBM11M2645HB-70T
IBM11M2645HB-70T CAD Models
IBM11M2645HB-70T Part Data Attributes
|
IBM11M2645HB-70T
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11M2645HB-70T
IBM
EDO DRAM Module, 2MX64, 70ns, CMOS, DIMM-168
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 32 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 134217728 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.64 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IBM11M2645HB-70T
This table gives cross-reference parts and alternative options found for IBM11M2645HB-70T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11M2645HB-70T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KMM366S204CTL-G0 | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 2MX64, 8ns, CMOS | IBM11M2645HB-70T vs KMM366S204CTL-G0 |
KMM366S203CTS-G8 | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 2MX64, 6ns, CMOS | IBM11M2645HB-70T vs KMM366S203CTS-G8 |
HYM5V64120ASLXG-70 | SK Hynix Inc | Check for Price | Fast Page DRAM Module, 2MX64, 70ns, CMOS, DIMM-168 | IBM11M2645HB-70T vs HYM5V64120ASLXG-70 |
SM564023104X5G7 | SMART Modular Technology Inc | Check for Price | Fast Page DRAM Module, 2MX64, 70ns, CMOS, DIMM-168 | IBM11M2645HB-70T vs SM564023104X5G7 |
HYM564224AR-80 | SK Hynix Inc | Check for Price | EDO DRAM Module, 2MX64, CMOS, DIMM | IBM11M2645HB-70T vs HYM564224AR-80 |
KMM364E213CS-6 | Samsung Semiconductor | Check for Price | EDO DRAM Module, 2MX64, 60ns, CMOS, DIMM-168 | IBM11M2645HB-70T vs KMM364E213CS-6 |
STI642000AD2-70GM | Simple Tech Inc | Check for Price | Fast Page DRAM Module, 2MX64, 70ns, CMOS, DIMM-168 | IBM11M2645HB-70T vs STI642000AD2-70GM |
HYM5V64204AXG-60 | SK Hynix Inc | Check for Price | EDO DRAM Module, 2MX64, 60ns, CMOS, DIMM-168 | IBM11M2645HB-70T vs HYM5V64204AXG-60 |
HYM7V64200BLTFG-15 | SK Hynix Inc | Check for Price | Synchronous DRAM Module, 2MX64, 9ns, CMOS, DIMM-168 | IBM11M2645HB-70T vs HYM7V64200BLTFG-15 |
KMM366F203CK-6 | Samsung Semiconductor | Check for Price | EDO DRAM Module, 2MX64, 60ns, CMOS, DIMM-168 | IBM11M2645HB-70T vs KMM366F203CK-6 |