Part Details for IBM11M16735BB-60T by IBM
Results Overview of IBM11M16735BB-60T by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IBM11M16735BB-60T Information
IBM11M16735BB-60T by IBM is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IBM11M16735BB-60T
IBM11M16735BB-60T CAD Models
IBM11M16735BB-60T Part Data Attributes
|
IBM11M16735BB-60T
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11M16735BB-60T
IBM
EDO DRAM Module, 16MX72, 60ns, CMOS, DIMM-168
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1207959552 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 31.75 mm | |
Standby Current-Max | 0.018 A | |
Supply Current-Max | 2.34 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IBM11M16735BB-60T
This table gives cross-reference parts and alternative options found for IBM11M16735BB-60T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11M16735BB-60T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STI7216107D1-60VGC | Simple Tech Inc | Check for Price | EDO DRAM Module, 16MX72, 60ns, MOS, DIMM-168 | IBM11M16735BB-60T vs STI7216107D1-60VGC |
DPSD16MX72RW-12C | B&B Electronics Manufacturing Company | Check for Price | Synchronous DRAM Module, 16MX72, 70ns, CMOS, DIMM-168 | IBM11M16735BB-60T vs DPSD16MX72RW-12C |
THM73V1635ATG-5 | Toshiba America Electronic Components | Check for Price | IC 16M X 72 EDO DRAM MODULE, 50 ns, DMA168, DIMM-168, Dynamic RAM | IBM11M16735BB-60T vs THM73V1635ATG-5 |
M372F1600CJ0-C60 | Samsung Semiconductor | Check for Price | EDO DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 | IBM11M16735BB-60T vs M372F1600CJ0-C60 |
KMM372E1680BK-6 | Samsung Semiconductor | Check for Price | EDO DRAM Module, 16MX72, 60ns, CMOS | IBM11M16735BB-60T vs KMM372E1680BK-6 |
M372C1680BT0-C60 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 | IBM11M16735BB-60T vs M372C1680BT0-C60 |
KMM374S1623BTL-G8 | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 16MX72, 6ns, CMOS | IBM11M16735BB-60T vs KMM374S1623BTL-G8 |
SM572164088E6G7 | SMART Modular Technology Inc | Check for Price | EDO DRAM Module, 16MX72, 70ns, CMOS, DIMM-168 | IBM11M16735BB-60T vs SM572164088E6G7 |
TM16TT72JPN-8 | Texas Instruments | Check for Price | 16MX72 SYNCHRONOUS DRAM MODULE, 6ns, DMA168, DIMM-168 | IBM11M16735BB-60T vs TM16TT72JPN-8 |
M390S1620FT1-C7A | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, DIMM-168 | IBM11M16735BB-60T vs M390S1620FT1-C7A |