Part Details for IBM11E2360QC-60 by IBM
Results Overview of IBM11E2360QC-60 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IBM11E2360QC-60 Information
IBM11E2360QC-60 by IBM is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IBM11E2360QC-60
IBM11E2360QC-60 CAD Models
IBM11E2360QC-60 Part Data Attributes
|
IBM11E2360QC-60
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11E2360QC-60
IBM
Fast Page DRAM Module, 2MX36, 60ns, CMOS, PSMA72
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Package Description | SIMM, SSIM72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 60 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-N72 | |
Memory Density | 75497472 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 25.4 mm | |
Standby Current-Max | 0.006 A | |
Supply Current-Max | 0.421 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for IBM11E2360QC-60
This table gives cross-reference parts and alternative options found for IBM11E2360QC-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11E2360QC-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KMM5362203C2WG-6 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 2MX36, 60ns, CMOS, DIMM-72 | IBM11E2360QC-60 vs KMM5362203C2WG-6 |
KMM5362203BWG-6 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | IBM11E2360QC-60 vs KMM5362203BWG-6 |
IBM11D2360QC-60 | IBM | Check for Price | Fast Page DRAM Module, 2MX36, 60ns, CMOS, PSMA72 | IBM11E2360QC-60 vs IBM11D2360QC-60 |
KMM5362203BW-6 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | IBM11E2360QC-60 vs KMM5362203BW-6 |
KMM5362203C2W-6 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 2MX36, 60ns, CMOS, DIMM-72 | IBM11E2360QC-60 vs KMM5362203C2W-6 |
IBM11D2360QD-60 | IBM | Check for Price | Fast Page DRAM Module, 2MX36, 60ns, CMOS, PSMA72 | IBM11E2360QC-60 vs IBM11D2360QD-60 |
IBM11D2360QD-60J | IBM | Check for Price | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | IBM11E2360QC-60 vs IBM11D2360QD-60J |