Part Details for IBM11D1320LD-70J by IBM
Results Overview of IBM11D1320LD-70J by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IBM11D1320LD-70J Information
IBM11D1320LD-70J by IBM is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IBM11D1320LD-70J
IBM11D1320LD-70J CAD Models
IBM11D1320LD-70J Part Data Attributes
|
IBM11D1320LD-70J
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11D1320LD-70J
IBM
Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for IBM11D1320LD-70J
This table gives cross-reference parts and alternative options found for IBM11D1320LD-70J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11D1320LD-70J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IBM11D1320LC-70 | IBM | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | IBM11D1320LD-70J vs IBM11D1320LC-70 |
MA321CT08TASG70 | Motorola Semiconductor Products | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, MOS, SIMM-72 | IBM11D1320LD-70J vs MA321CT08TASG70 |
MCM32B116S70 | Motorola Semiconductor Products | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, MOS, SIMM-72 | IBM11D1320LD-70J vs MCM32B116S70 |
MCM32BT116SHG70 | Motorola Mobility LLC | Check for Price | 1MX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | IBM11D1320LD-70J vs MCM32BT116SHG70 |
MCM32B116S70 | Motorola Mobility LLC | Check for Price | 1MX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | IBM11D1320LD-70J vs MCM32B116S70 |
MCM32B116SG70 | Motorola Mobility LLC | Check for Price | 1MX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | IBM11D1320LD-70J vs MCM32B116SG70 |
HYM532120W-70 | SK Hynix Inc | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | IBM11D1320LD-70J vs HYM532120W-70 |
HYM532120TW-70 | SK Hynix Inc | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | IBM11D1320LD-70J vs HYM532120TW-70 |
HB56G132B-7 | Hitachi Ltd | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIP-72 | IBM11D1320LD-70J vs HB56G132B-7 |
MCM32T116SH70 | Motorola Semiconductor Products | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | IBM11D1320LD-70J vs MCM32T116SH70 |