Part Details for IBM11D1320B-70J by IBM
Results Overview of IBM11D1320B-70J by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IBM11D1320B-70J Information
IBM11D1320B-70J by IBM is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IBM11D1320B-70J
IBM11D1320B-70J CAD Models
IBM11D1320B-70J Part Data Attributes
|
IBM11D1320B-70J
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11D1320B-70J
IBM
Fast Page DRAM Module, 1MX32, 70ns, CMOS, PSMA72
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Package Description | SIMM, SSIM72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 22.86 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.56 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for IBM11D1320B-70J
This table gives cross-reference parts and alternative options found for IBM11D1320B-70J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11D1320B-70J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMM7321000BS-70 | LG Semicon Co Ltd | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | IBM11D1320B-70J vs GMM7321000BS-70 |
GMM7321100BSG-70 | LG Semicon Co Ltd | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | IBM11D1320B-70J vs GMM7321100BSG-70 |
GMM7321000CS-70 | LG Semicon Co Ltd | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | IBM11D1320B-70J vs GMM7321000CS-70 |
GMM7321100BS-70 | LG Semicon Co Ltd | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | IBM11D1320B-70J vs GMM7321100BS-70 |
MSC23132-70DS8 | LAPIS Semiconductor Co Ltd | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, CMOS, PSMA72 | IBM11D1320B-70J vs MSC23132-70DS8 |
MCM32T100SH70 | Motorola Semiconductor Products | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | IBM11D1320B-70J vs MCM32T100SH70 |
MH1M32BYJ-7 | Mitsubishi Electric | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | IBM11D1320B-70J vs MH1M32BYJ-7 |
HB56D132SBR-7A | Hitachi Ltd | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | IBM11D1320B-70J vs HB56D132SBR-7A |
MSC23S132-70DS8 | LAPIS Semiconductor Co Ltd | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, CMOS, PSMA72 | IBM11D1320B-70J vs MSC23S132-70DS8 |