Part Details for IBM0436A81ELAB-5 by IBM
Results Overview of IBM0436A81ELAB-5 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IBM0436A81ELAB-5 Information
IBM0436A81ELAB-5 by IBM is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IBM0436A81ELAB-5
IBM0436A81ELAB-5 CAD Models
IBM0436A81ELAB-5 Part Data Attributes
|
IBM0436A81ELAB-5
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM0436A81ELAB-5
IBM
Standard SRAM, 256KX36, 2.25ns, CMOS, PBGA119, BGA-119
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 2.25 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.679 mm | |
Standby Current-Max | 0.1 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.37 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IBM0436A81ELAB-5
This table gives cross-reference parts and alternative options found for IBM0436A81ELAB-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM0436A81ELAB-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1355V25-117BAC | Cypress Semiconductor | Check for Price | ZBT SRAM, 256KX36, 7.5ns, CMOS, PBGA119, BGA-119 | IBM0436A81ELAB-5 vs CY7C1355V25-117BAC |
IS61NVP51218A-250TQ | Integrated Silicon Solution Inc | Check for Price | 512KX18 ZBT SRAM, 2.6ns, PQFP100, TQFP-100 | IBM0436A81ELAB-5 vs IS61NVP51218A-250TQ |
IBM0418A8ACLAA-4P | IBM | Check for Price | Standard SRAM, 512KX18, 4.2ns, CMOS, PBGA119, BGA-119 | IBM0436A81ELAB-5 vs IBM0418A8ACLAA-4P |
IDT71V659S80BG | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 512KX18, 8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | IBM0436A81ELAB-5 vs IDT71V659S80BG |
IDT71T658S133BG | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | IBM0436A81ELAB-5 vs IDT71T658S133BG |
IDT71V66603S100PF | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX36, 5.33ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | IBM0436A81ELAB-5 vs IDT71V66603S100PF |
K7P801822B-HC250 | Samsung Semiconductor | Check for Price | Standard SRAM, 512KX18, 2.3ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | IBM0436A81ELAB-5 vs K7P801822B-HC250 |
IDT71T659S80PF | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 512KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | IBM0436A81ELAB-5 vs IDT71T659S80PF |
KM718V990T-85000 | Samsung Semiconductor | Check for Price | Cache SRAM, 512KX18, 4.2ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | IBM0436A81ELAB-5 vs KM718V990T-85000 |
IBM0418A81MLAB-3F | IBM | Check for Price | Standard SRAM, 512KX18, 2ns, CMOS, PBGA119, BGA-119 | IBM0436A81ELAB-5 vs IBM0418A81MLAB-3F |