Part Details for IBM0436A4CBLBB-4 by IBM
Results Overview of IBM0436A4CBLBB-4 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IBM0436A4CBLBB-4 Information
IBM0436A4CBLBB-4 by IBM is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IBM0436A4CBLBB-4
IBM0436A4CBLBB-4 CAD Models
IBM0436A4CBLBB-4 Part Data Attributes
|
IBM0436A4CBLBB-4
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM0436A4CBLBB-4
IBM
Standard SRAM, 128KX36, 2ns, CMOS, PBGA153, BGA-153
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | BGA, BGA153,9X17,50 | |
Pin Count | 153 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 2 ns | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B153 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA153,9X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.679 mm | |
Standby Current-Max | 0.15 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.54 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IBM0436A4CBLBB-4
This table gives cross-reference parts and alternative options found for IBM0436A4CBLBB-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM0436A4CBLBB-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KM736S4017H-5000 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX36, 2.7ns, CMOS, PBGA153, 14 X 22 MM, BGA-153 | IBM0436A4CBLBB-4 vs KM736S4017H-5000 |
IBM0436A4CBLBB-5 | IBM | Check for Price | Standard SRAM, 128KX36, 2.5ns, CMOS, PBGA153, BGA-153 | IBM0436A4CBLBB-4 vs IBM0436A4CBLBB-5 |
MT57V128H36PB-4.4 | Micron Technology Inc | Check for Price | Cache SRAM, 128KX36, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 | IBM0436A4CBLBB-4 vs MT57V128H36PB-4.4 |
MT57V128H36PB-7TR | Micron Technology Inc | Check for Price | Cache SRAM, 128KX36, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 | IBM0436A4CBLBB-4 vs MT57V128H36PB-7TR |
MT57V128H36PB-6TR | Micron Technology Inc | Check for Price | Cache SRAM, 128KX36, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 | IBM0436A4CBLBB-4 vs MT57V128H36PB-6TR |
KM736S4017H-6 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX36, 3.3ns, CMOS, PBGA153, 14 X 22 MM, BGA-153 | IBM0436A4CBLBB-4 vs KM736S4017H-6 |
KM736S4017H-4400 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX36, 2.4ns, CMOS, PBGA153, 14 X 22 MM, BGA-153 | IBM0436A4CBLBB-4 vs KM736S4017H-4400 |
KM736S4017H-44 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX36, 2.4ns, CMOS, PBGA153, 14 X 22 MM, BGA-153 | IBM0436A4CBLBB-4 vs KM736S4017H-44 |
K7D403671-H16 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX36, 3.3ns, CMOS, PBGA153, 14 X 22 MM, BGA-153 | IBM0436A4CBLBB-4 vs K7D403671-H16 |
IBM0436A4CFLBB-4 | IBM | Check for Price | Standard SRAM, 128KX36, 2ns, CMOS, PBGA153, BGA-153 | IBM0436A4CBLBB-4 vs IBM0436A4CFLBB-4 |