Part Details for IBM043611RLA-5 by IBM
Results Overview of IBM043611RLA-5 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IBM043611RLA-5 Information
IBM043611RLA-5 by IBM is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IBM043611RLA-5
IBM043611RLA-5 CAD Models
IBM043611RLA-5 Part Data Attributes
|
IBM043611RLA-5
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM043611RLA-5
IBM
Standard SRAM, 32KX36, 2.5ns, CMOS, PBGA119, BGA-119
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Package Description | BGA, BGA119,7X17,50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 2.5 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.41 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.63 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IBM043611RLA-5
This table gives cross-reference parts and alternative options found for IBM043611RLA-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM043611RLA-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM67S3632BP-7 | Renesas Electronics Corporation | Check for Price | 32K X 36 STANDARD SRAM, 4 ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | IBM043611RLA-5 vs HM67S3632BP-7 |
MCM69P536ZP8 | Motorola Mobility LLC | Check for Price | 32KX36 CACHE SRAM, 8ns, PBGA119, 1.27 MM PITCH, PLASTIC, BGA-119 | IBM043611RLA-5 vs MCM69P536ZP8 |
IBM04361ARLAB-6S | IBM | Check for Price | Standard SRAM, 32KX36, 7.5ns, CMOS, PBGA119, BGA-119 | IBM043611RLA-5 vs IBM04361ARLAB-6S |
UPD461336LS1-55 | NEC Electronics America Inc | Check for Price | Cache SRAM, 32KX36, 3.25ns, BICMOS, PBGA119, PLASTIC, BGA-119 | IBM043611RLA-5 vs UPD461336LS1-55 |
IBM043611RLAB-7 | IBM | Check for Price | Standard SRAM, 32KX36, 3.5ns, CMOS, PBGA119, BGA-119 | IBM043611RLA-5 vs IBM043611RLAB-7 |
MCM69R538ZP6R | Motorola Mobility LLC | Check for Price | 32KX36 CACHE SRAM, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | IBM043611RLA-5 vs MCM69R538ZP6R |
MCM69R537ZP5R | Motorola Mobility LLC | Check for Price | 32KX36 CACHE SRAM, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | IBM043611RLA-5 vs MCM69R537ZP5R |
IBM043610TLAA-5F | IBM | Check for Price | Standard SRAM, 32KX36, 6.8ns, CMOS, PBGA119, BGA-119 | IBM043611RLA-5 vs IBM043610TLAA-5F |
MCM69L537ZP7.5 | Motorola Mobility LLC | Check for Price | 32KX36 CACHE SRAM, 7.5ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | IBM043611RLA-5 vs MCM69L537ZP7.5 |
IBM043610ULAA-6F | IBM | Check for Price | Standard SRAM, 32KX36, 6ns, CMOS, PBGA119, BGA-119 | IBM043611RLA-5 vs IBM043610ULAA-6F |