Datasheets
IBM04188CXLBC-25 by: IBM

Standard SRAM, 512KX18, 1.8ns, CMOS, PBGA153, BGA-153

Part Details for IBM04188CXLBC-25 by IBM

Overview of IBM04188CXLBC-25 by IBM

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IBM04188CXLBC-25

IBM04188CXLBC-25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IBM04188CXLBC-25 Part Data Attributes

IBM04188CXLBC-25 IBM
Buy Now Datasheet
Compare Parts:
IBM04188CXLBC-25 IBM Standard SRAM, 512KX18, 1.8ns, CMOS, PBGA153, BGA-153
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer IBM MICROELECTRONICS
Part Package Code BGA
Package Description BGA, BGA153,9X17,50
Pin Count 153
Reach Compliance Code unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 1.8 ns
Additional Feature PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 400 MHz
I/O Type COMMON
JESD-30 Code R-PBGA-B153
JESD-609 Code e0
Length 22 mm
Memory Density 9437184 bit
Memory IC Type STANDARD SRAM
Memory Width 18
Number of Functions 1
Number of Terminals 153
Number of Words 524288 words
Number of Words Code 512000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 512KX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA153,9X17,50
Package Shape RECTANGULAR
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 2.679 mm
Standby Current-Max 0.15 A
Standby Voltage-Min 2.38 V
Supply Current-Max 0.54 mA
Supply Voltage-Max (Vsup) 2.625 V
Supply Voltage-Min (Vsup) 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 14 mm

Alternate Parts for IBM04188CXLBC-25

This table gives cross-reference parts and alternative options found for IBM04188CXLBC-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM04188CXLBC-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IBM0418A8CFLBB-3 Standard SRAM, 512KX18, 1.8ns, CMOS, PBGA153, BGA-153 IBM IBM04188CXLBC-25 vs IBM0418A8CFLBB-3
IBM0418A4CXLBB-5 Standard SRAM, 512KX18, 2.5ns, CMOS, PBGA153, BGA-153 IBM IBM04188CXLBC-25 vs IBM0418A4CXLBB-5
MCM64E918FC4.0R 512KX18 DDR SRAM, 0.2ns, PBGA153, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-153 Motorola Mobility LLC IBM04188CXLBC-25 vs MCM64E918FC4.0R
MCM64E918FC5.0R DDR SRAM, 512KX18, 0.2ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-153 Motorola Semiconductor Products IBM04188CXLBC-25 vs MCM64E918FC5.0R
K7D801871B-HC300 DDR SRAM, 512KX18, 0.2ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 Samsung Semiconductor IBM04188CXLBC-25 vs K7D801871B-HC300
IBM04188CXLBC-30 Standard SRAM, 512KX18, 1.7ns, CMOS, PBGA153, BGA-153 IBM IBM04188CXLBC-25 vs IBM04188CXLBC-30
IBM0418A8CXLBB-4 Standard SRAM, 512KX18, 2ns, CMOS, PBGA153, BGA-153 IBM IBM04188CXLBC-25 vs IBM0418A8CXLBB-4
MCM64E918RS3.3R DDR SRAM, 512KX18, 0.2ns, CMOS, CBGA153, 14 X 22 MM, 1.27 MM PITCH, CERAMIC, FLIP CHIP, BGA-153 Motorola Semiconductor Products IBM04188CXLBC-25 vs MCM64E918RS3.3R
CXK77R1882AGB-42 DDR SRAM, 512KX18, 2.6ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 Sony Semiconductor IBM04188CXLBC-25 vs CXK77R1882AGB-42
MCM64E918FC5.0R 512KX18 DDR SRAM, 0.2ns, PBGA153, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-153 Motorola Mobility LLC IBM04188CXLBC-25 vs MCM64E918FC5.0R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IBM04188CXLBC-25 by IBM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IBM04188CXLBC-25 by IBM

Select Manufacturer
Which Manufacturer of IBM04188CXLBC-25 would you like to use for your alert(s)?
  • Please alert me when IBM04188CXLBC-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IBM04188CXLBC-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IBM04188CXLBC-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IBM04188CXLBC-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IBM04188CXLBC-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IBM04188CXLBC-25 by IBM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: