Part Details for IBM0165805BT5B-60 by IBM
Results Overview of IBM0165805BT5B-60 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IBM0165805BT5B-60 Information
IBM0165805BT5B-60 by IBM is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IBM0165805BT5B-60
IBM0165805BT5B-60 CAD Models
IBM0165805BT5B-60 Part Data Attributes
|
IBM0165805BT5B-60
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM0165805BT5B-60
IBM
EDO DRAM, 8MX8, 60ns, CMOS, PDSO34, 0.500 X 0.875 INCH, PLASTIC, TSOP2-34
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP34,.56 | |
Pin Count | 34 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G34 | |
JESD-609 Code | e0 | |
Length | 22.25 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 34 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP34,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.7 mm |
Alternate Parts for IBM0165805BT5B-60
This table gives cross-reference parts and alternative options found for IBM0165805BT5B-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM0165805BT5B-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HYB3165805T-60 | Infineon Technologies AG | Check for Price | EDO DRAM, 8MX8, 60ns, CMOS, PDSO34, 0.500 INCH, PLASTIC, TSOP2-34 | IBM0165805BT5B-60 vs HYB3165805T-60 |
IBM0164805PT5B-60 | IBM | Check for Price | EDO DRAM, 8MX8, 60ns, CMOS, PDSO34, 0.500 X 0.875 INCH, PLASTIC, TSOP2-34 | IBM0165805BT5B-60 vs IBM0164805PT5B-60 |
HYB3165805TL-60 | Infineon Technologies AG | Check for Price | EDO DRAM, 8MX8, 60ns, CMOS, PDSO34, 0.500 INCH, PLASTIC, TSOP2-34 | IBM0165805BT5B-60 vs HYB3165805TL-60 |
IBM0164805BT5B-60 | IBM | Check for Price | EDO DRAM, 8MX8, 60ns, CMOS, PDSO34, 0.500 X 0.875 INCH, PLASTIC, TSOP2-34 | IBM0165805BT5B-60 vs IBM0164805BT5B-60 |