Part Details for IBM014445MT1-60 by IBM
Results Overview of IBM014445MT1-60 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IBM014445MT1-60 Information
IBM014445MT1-60 by IBM is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IBM014445MT1-60
IBM014445MT1-60 CAD Models
IBM014445MT1-60 Part Data Attributes
|
IBM014445MT1-60
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM014445MT1-60
IBM
EDO DRAM, 1MX4, 60ns, CMOS, PDSO24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Package Description | TSOP, TSOP24/26,.36 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 60 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 4 | |
Number of Terminals | 24 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP24/26,.36 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Self Refresh | YES | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IBM014445MT1-60
This table gives cross-reference parts and alternative options found for IBM014445MT1-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM014445MT1-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM514400ASLT-6 | Hitachi Ltd | Check for Price | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, PLASTIC, TSOP1-20 | IBM014445MT1-60 vs HM514400ASLT-6 |
GM71C4400ELR-60 | LG Semicon Co Ltd | Check for Price | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, | IBM014445MT1-60 vs GM71C4400ELR-60 |
TMS44460P-60DGA | Texas Instruments | Check for Price | 1MX4 FAST PAGE DRAM, 60ns, PDSO24, PLASTIC, TSOP-26/24 | IBM014445MT1-60 vs TMS44460P-60DGA |
HM514410ARR-6 | Hitachi Ltd | Check for Price | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 | IBM014445MT1-60 vs HM514410ARR-6 |
M5M44400BL-6S | Mitsubishi Electric | Check for Price | Fast Page DRAM, 1MX4, 60ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | IBM014445MT1-60 vs M5M44400BL-6S |
KM44C1000DJ-6 | Samsung Semiconductor | Check for Price | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 | IBM014445MT1-60 vs KM44C1000DJ-6 |
MT4C4001JDJ-6IT | Micron Technology Inc | Check for Price | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | IBM014445MT1-60 vs MT4C4001JDJ-6IT |
MSM514400DL-60SJ | OKI Electric Industry Co Ltd | Check for Price | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 | IBM014445MT1-60 vs MSM514400DL-60SJ |
GM71C4400CJ-60 | LG Semicon Co Ltd | Check for Price | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, | IBM014445MT1-60 vs GM71C4400CJ-60 |
M5M44400AWJ-6 | Mitsubishi Electric | Check for Price | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | IBM014445MT1-60 vs M5M44400AWJ-6 |