Memory
IBM0117805BT3-50
IBM
Description: EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 X 0.725 INCH, TSOP2-28

Overview of IBM0117805BT3-50 by IBM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for IBM0117805BT3-50 by IBM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IBM0117805BT3-50 by IBM

IBM0117805BT3-50
IBM
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IBM MICROELECTRONICS
Part Package Code
TSOP
Package Description
TSOP2, TSOP28,.46
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.41 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP28,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
1.2 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. IBM0117805BT3-50
    IBM
    EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 X 0.725 INCH, TSOP2-28
    VS

Alternate Parts for IBM0117805BT3-50

This table gives cross-reference parts and alternative options found for IBM0117805BT3-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM0117805BT3-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM51W17805TT-5 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Elpida Memory Inc IBM0117805BT3-50 vs HM51W17805TT-5
HM51W17805TT-5 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Hitachi Ltd IBM0117805BT3-50 vs HM51W17805TT-5
Part Number Description Manufacturer Compare
UPD4217805LG5-A50-7JD EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 NEC Electronics Group IBM0117805BT3-50 vs UPD4217805LG5-A50-7JD
MSM51V17805DSL-50JS EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd IBM0117805BT3-50 vs MSM51V17805DSL-50JS
UPD4217805LLE-A50 IC,DRAM,EDO,2MX8,CMOS,SOJ,28PIN,PLASTIC Renesas Electronics Corporation IBM0117805BT3-50 vs UPD4217805LLE-A50
K4E170812C-BC500 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor IBM0117805BT3-50 vs K4E170812C-BC500
HM51W17805LTS-5 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Hitachi Ltd IBM0117805BT3-50 vs HM51W17805LTS-5
MSM51V16805B-50TS-K EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd IBM0117805BT3-50 vs MSM51V16805B-50TS-K
K4E160812D-FC50 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, TSOP2-28 Samsung Semiconductor IBM0117805BT3-50 vs K4E160812D-FC50
K4E160812C-FC500 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor IBM0117805BT3-50 vs K4E160812C-FC500
MB81V17805B-50LPFTN EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 FUJITSU Limited IBM0117805BT3-50 vs MB81V17805B-50LPFTN
UPD4217805LLE-A50 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 NEC Electronics Group IBM0117805BT3-50 vs UPD4217805LLE-A50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IBM0117805BT3-50 by IBM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IBM0117805BT3-50 by IBM

  • Please alert me when IBM0117805BT3-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IBM0117805BT3-50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IBM0117805BT3-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IBM0117805BT3-50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IBM0117805BT3-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IBM0117805BT3-50 by IBM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: