Power Circuits
IBC32AEN4896J
Description: DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK PACKAGE-5

Overview of IBC32AEN4896J by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for IBC32AEN4896J by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IBC32AEN4896J by Artesyn Embedded Technologies

IBC32AEN4896J
Artesyn Embedded Technologies
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ARTESYN TECHNOLOGIES INC
Part Package Code
MODULE
Package Description
,
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
55 V
Input Voltage-Min
38 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P5
Load Regulation-Max
2.3%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
9.6 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
300 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. IBC32AEN4896J
    Artesyn Embedded Technologies
    DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK PACKAGE-5
    VS

Alternate Parts for IBC32AEN4896J

This table gives cross-reference parts and alternative options found for IBC32AEN4896J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBC32AEN4896J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IBC32AEN4896J DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK PACKAGE-5 Vertiv Inc IBC32AEN4896J vs IBC32AEN4896J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IBC32AEN4896J by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IBC32AEN4896J by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of IBC32AEN4896J would you like to use for your alert(s)?
  • Please alert me when IBC32AEN4896J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IBC32AEN4896J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IBC32AEN4896J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IBC32AEN4896J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IBC32AEN4896J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IBC32AEN4896J by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: