Part Details for IBC12007A008V-001-R by TDK Corporation
Overview of IBC12007A008V-001-R by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IBC12007A008V-001-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IBC12007A008V-001-
|
Avnet Americas | Module DC-DC 1-OUT 0.8V to 5.5V 7A 35W 6-Pin SMT - Bulk (Alt: IBC12007A008V-001-) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0826 / $19.9698 | Buy Now |
Part Details for IBC12007A008V-001-R
IBC12007A008V-001-R CAD Models
IBC12007A008V-001-R Part Data Attributes
|
IBC12007A008V-001-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
IBC12007A008V-001-R
TDK Corporation
DC-DC Regulated Power Supply Module, 35W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, IEC, UL, VDE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 6 V | |
Length | 27.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.8 V | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Total Power Output-Max | 35 W | |
Width | 11.4 mm |