Part Details for IBC-0616-4 by Standard Insert
Overview of IBC-0616-4 by Standard Insert
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE0616JSP-00#J0 | Renesas Electronics Corporation | –60V, –10A, P Channel Thermal FET Power Switching | |
87061-605LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Through Hole, Right Angle, Double Row, Stacked 4 Wall, 20 Positions, 2.54mm (0.100in) Pitch. | |
98414-G06-16LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 16 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for IBC-0616-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-IBC-0616-4
|
Mouser Electronics | Mounting Hardware MOLD-IN INSERT,BLIND,STAINLESS RoHS: Compliant | 650 |
|
$0.8770 / $1.7500 | Buy Now |
DISTI #
STDIBC-0616-4
|
DB Roberts | Blind-end protects the threads from plastic intrusion.Aluminum inserts ideal for light weight designs.Aluminum and stainless steel inserts offer lead-free alternative. | 0 |
|
RFQ |