Datasheets
IBB110PTR by:

Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SOIC-16

Part Details for IBB110PTR by IXYS Integrated Circuits Division

Overview of IBB110PTR by IXYS Integrated Circuits Division

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IBB110PTR

Part # Distributor Description Stock Price Buy
Ozdisan Elektronik IC-110 MULTIFUNCTION TELECOM SWITCH SOIC16 0
  • 1 $4.3525
  • 1,000 $3.9568
$3.9568 / $4.3525 RFQ

Part Details for IBB110PTR

IBB110PTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IBB110PTR Part Data Attributes

IBB110PTR IXYS Integrated Circuits Division
Buy Now Datasheet
Compare Parts:
IBB110PTR IXYS Integrated Circuits Division Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SOIC-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer IXYS INTEGRATED CIRCUITS DIVISION
Reach Compliance Code unknown
HTS Code 8541.40.95.00
Additional Feature UL RECOGNIZED
Configuration SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT
Forward Current-Max 0.05 A
Isolation Voltage-Max 3750 V
JESD-609 Code e3
Number of Elements 2
On-State Current-Max 0.1 A
On-state Resistance-Max 35 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR
Packing Method TR
Terminal Finish Matte Tin (Sn)

IBB110PTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IBB110PTR by IXYS Integrated Circuits Division.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IBB110PTR by IXYS Integrated Circuits Division

Select Manufacturer
Which Manufacturer of IBB110PTR would you like to use for your alert(s)?
  • Please alert me when IBB110PTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IBB110PTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IBB110PTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IBB110PTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IBB110PTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IBB110PTR by IXYS Integrated Circuits Division

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: