Part Details for IB3-06 by Schaffner
Overview of IB3-06 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IB3-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-IB3-06-ND
|
DigiKey | PVC BOOTS FN28X-FN39X 85MM,9MM C Min Qty: 300 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1877 | Buy Now |
DISTI #
631-IB3-06
|
Mouser Electronics | AC Power Entry Modules PVC Boots FN28x-FN39x 85mm,9mm cable RoHS: Compliant | 0 |
|
$1.9600 / $3.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$1.5800 / $2.5800 | Buy Now |
DISTI #
IB3-06
|
TME | Socket cover Min Qty: 300 | 0 |
|
$1.4900 | RFQ |
DISTI #
000000000006401153
|
Sager | Schaffner PVC Boots FN28x-FN39x 85mm,9mm cable Min Qty: 1 | 0 |
|
$1.5800 / $1.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$1.5800 / $2.5800 | Buy Now |
Part Details for IB3-06
IB3-06 CAD Models
IB3-06 Part Data Attributes
|
IB3-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
IB3-06
Schaffner
Connector Accessory, Boot,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Assembly Item Name | BOOT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Used With | FN390; FN393; FN394 |