Part Details for IB160175 by ipf electronic gmbh
Overview of IB160175 by ipf electronic gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IB160175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IB160175
|
TME | Sensor: inductive, 0÷2mm, PNP / NO, Usup: 10÷30VDC, 200mA, IP67 Min Qty: 1 | 0 |
|
$68.4500 | RFQ |