There are no models available for this part yet.
Overview of IB086-KMKM-6.0IN by Amphenol Times Microwave Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IB086-KMKM-6.0IN by Amphenol Times Microwave Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1946-IB086-KMKM-6.0IN-ND
|
DigiKey | CBL ASSY 2.92MM PLUG TO PLUG 6" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
10 In Stock |
|
$79.0093 / $98.0400 | Buy Now |