There are no models available for this part yet.
Overview of IB048Q120T53N1-00 by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IB048Q120T53N1-00 by Vicor Corporation
Part Data Attributes for IB048Q120T53N1-00 by Vicor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VICOR CORP
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
55 V
|
Input Voltage-Min
|
38 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P5
|
JESD-609 Code
|
e3/e4
|
Length
|
58.42 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
15 V
|
Output Voltage-Min
|
9 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
11.22 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
650 W
|
Trim/Adjustable Output
|
NO
|
Width
|
36.83 mm
|