There are no models available for this part yet.
Overview of IB IL PWM/2-PAC by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4162F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) |
Price & Stock for IB IL PWM/2-PAC by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Inline function terminal for pulse width and frequency modulation or activation of impulse-driven motor control parts with pulse/direction interface - two outputs for 5 V or 24 V RoHS: Compliant |
2 In Stock 7 Factory Stock |
|
$283.8700 / $311.8800 | Buy Now | ||
Master Electronics | Inline function terminal for pulse width and frequency modulation or activation of impulse-driven motor control parts with pulse/direction interface - two outputs for 5 V or 24 V RoHS: Compliant |
2 In Stock 7 Factory Stock |
|
$283.8700 / $311.8800 | Buy Now |
CAD Models for IB IL PWM/2-PAC by Phoenix Contact
Part Data Attributes for IB IL PWM/2-PAC by Phoenix Contact
IB IL PWM/2-PAC
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
IB IL PWM/2-PACPhoenix ContactVS
-