Part Details for IB IL AI/TEMP 4 RTD-PAC by Phoenix Contact
Overview of IB IL AI/TEMP 4 RTD-PAC by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH022BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type / FLAG signal latch function | |
TCTH021BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type | |
TCTH011AE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Push-pull type |
Price & Stock for IB IL AI/TEMP 4 RTD-PAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inline - Analog input terminal - 0 V ... 10 V - degree of protection: IP20 - including Inline connectors and marking fields RoHS: Compliant | 5 Factory Stock |
|
$775.4600 / $830.4100 | Buy Now |
|
Master Electronics | Inline - Analog input terminal - 0 V ... 10 V - degree of protection: IP20 - including Inline connectors and marking fields RoHS: Compliant | 5 Factory Stock |
|
$775.4600 / $830.4100 | Buy Now |
Part Details for IB IL AI/TEMP 4 RTD-PAC
IB IL AI/TEMP 4 RTD-PAC CAD Models
IB IL AI/TEMP 4 RTD-PAC Part Data Attributes
|
IB IL AI/TEMP 4 RTD-PAC
Phoenix Contact
Buy Now
|
Compare Parts:
IB IL AI/TEMP 4 RTD-PAC
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |