Part Details for IB IL AI 2/SF-230-PAC by Phoenix Contact
Overview of IB IL AI 2/SF-230-PAC by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21565KSWZ10 | Analog Devices | 1000 MGHz SHARC in an LQFP pac |
Price & Stock for IB IL AI 2/SF-230-PAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inline - Analog input terminal - Analog inputs: 2 - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2-wire - transmission speed in the local bus: 500 kbps - 3 dB base frequency at 230 Hz - degree of protection: IP20 - including Inline connector and labeling field RoHS: Compliant | 0 |
|
$456.7800 / $498.3000 | Buy Now |
|
Master Electronics | Inline - Analog input terminal - Analog inputs: 2 - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2-wire - transmission speed in the local bus: 500 kbps - 3 dB base frequency at 230 Hz - degree of protection: IP20 - including Inline connector and labeling field RoHS: Compliant | 0 |
|
$456.7800 / $498.3000 | Buy Now |