-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7035
|
Newark | Mosfet, N-Ch, 80V, 300A, 175Deg C, 375W, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:300A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IAUT300N08S5N012ATMA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 135 |
|
$1.0600 | Buy Now |
DISTI #
86AK5138
|
Newark | Mosfet, N-Ch, 80V, 300A, Hsof Rohs Compliant: Yes |Infineon IAUT300N08S5N012ATMA2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.5500 | Buy Now |
DISTI #
IAUT300N08S5N012ATMA2CT-ND
|
DigiKey | MOSFET N-CH 80V 300A 8HSOF Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1031 In Stock |
|
$2.2335 / $5.6600 | Buy Now |
DISTI #
726-IAUT300N08S5N012
|
Mouser Electronics | MOSFETs MOSFET_(75V,120V( RoHS: Compliant | 5826 |
|
$2.2500 / $4.8000 | Buy Now |
|
Future Electronics | IAUT300Nxx Series 80 V 1.2 mOhm 300 A OptiMOS™-5 Power-Transistor-PG-HSOF-8-1 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 2000Reel |
|
$2.1900 | Buy Now |
DISTI #
85990184
|
Verical | Trans MOSFET N-CH 80V 300A Automotive AEC-Q101 9-Pin(8+Tab) HSOF T/R Min Qty: 129 Package Multiple: 1 Date Code: 2301 | Americas - 272171 |
|
$2.6375 / $2.9125 | Buy Now |
DISTI #
85990548
|
Verical | Trans MOSFET N-CH 80V 300A Automotive AEC-Q101 9-Pin(8+Tab) HSOF T/R Min Qty: 129 Package Multiple: 1 Date Code: 2201 | Americas - 85105 |
|
$2.6375 / $2.9125 | Buy Now |
DISTI #
69264592
|
Verical | Trans MOSFET N-CH 80V 300A Automotive AEC-Q101 9-Pin(8+Tab) HSOF T/R Min Qty: 6 Package Multiple: 1 Date Code: 2250 | Americas - 5810 |
|
$2.8750 / $5.7000 | Buy Now |
DISTI #
69263875
|
Verical | Trans MOSFET N-CH 80V 300A Automotive AEC-Q101 9-Pin(8+Tab) HSOF T/R Min Qty: 6 Package Multiple: 1 Date Code: 2250 | Americas - 1290 |
|
$3.2000 / $5.7000 | Buy Now |
DISTI #
82744136
|
Verical | Trans MOSFET N-CH 80V 300A Automotive AEC-Q101 9-Pin(8+Tab) HSOF T/R Min Qty: 48 Package Multiple: 1 | Americas - 135 |
|
$1.4846 / $1.5976 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IAUT300N08S5N012ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IAUT300N08S5N012ATMA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 817 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 300 A | |
Drain-source On Resistance-Max | 0.0012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 130 pF | |
JESD-30 Code | R-PSSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Pulsed Drain Current-Max (IDM) | 1200 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IAUT300N08S5N012ATMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAUT300N08S5N012ATMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPT012N08N5 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, | IAUT300N08S5N012ATMA2 vs IPT012N08N5 |