Part Details for IAUT240N08S5N019ATMA1 by Infineon Technologies AG
Overview of IAUT240N08S5N019ATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IAUT240N08S5N019ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IAUT240N08S5N019ATMA1CT-ND
|
DigiKey | MOSFET N-CH 80V 240A 8HSOF Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1074 In Stock |
|
$1.8431 / $3.7900 | Buy Now |
DISTI #
726-IAUT240N08S5N019
|
Mouser Electronics | MOSFET MOSFET_(75V,120V( RoHS: Compliant | 1995 |
|
$1.7600 / $3.7900 | Buy Now |
|
Future Electronics | 80Volt, 240Amp, 1.9mohm, 100QgnC, TO-LL 8L, OptiMOS™ 5 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
|
Bristol Electronics | 311 |
|
RFQ | ||
|
Rochester Electronics | IAUT240N08 - 75V-100V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 28663 |
|
$1.7500 / $2.0600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 1990 |
|
$4.4645 / $4.7448 | Buy Now |
DISTI #
SP001685094
|
EBV Elektronik | Transistor MOSFET N-CH 80V 240A 8-Pin HSOF T/R (Alt: SP001685094) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IAUT240N08S5N019ATMA1
IAUT240N08S5N019ATMA1 CAD Models
IAUT240N08S5N019ATMA1 Part Data Attributes:
|
IAUT240N08S5N019ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IAUT240N08S5N019ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 240A I(D), 80V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOF-8-1, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 240 A | |
Drain-source On Resistance-Max | 0.0019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 76 pF | |
JESD-30 Code | R-PSSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 960 A | |
Reference Standard | AEC-Q101; IEC-68-1 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |