-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7032
|
Newark | Mosfet, Aec-Q101, N-Ch, 80V, Hsof, Transistor Polarity:N Channel, Continuous Drain Current Id:200A, Drain Source Voltage Vds:80V, On Resistance Rds(On):0.0018Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IAUT200N08S5N023ATMA1 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$1.6100 / $1.6600 | Buy Now |
DISTI #
50AK1863
|
Newark | Mosfet, N-Ch, 80V, 200A, Hsof, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:200A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IAUT200N08S5N023ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2546 |
|
$1.7900 / $1.8800 | Buy Now |
DISTI #
IAUT200N08S5N023ATMA1CT-ND
|
DigiKey | MOSFET N-CH 80V 200A 8HSOF Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6435 In Stock |
|
$1.5531 / $3.3300 | Buy Now |
DISTI #
726-IAUT200N08S5N023
|
Mouser Electronics | MOSFET MOSFET_(75V 120V( RoHS: Compliant | 4106 |
|
$1.5500 / $2.6700 | Buy Now |
|
Future Electronics | 80Volt, 200Amp, 2.3mohm, 85QgnC, TO-LL 8L, OptiMOS™ 5 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.6100 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Rochester Electronics | IAUT200N08 - 75V-120V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 40314 |
|
$1.5400 / $1.8100 | Buy Now |
DISTI #
SP001688332
|
EBV Elektronik | Transistor MOSFET N-CH 80V 200A 8-Pin HSOF T/R (Alt: SP001688332) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IAUT200N08S5N023ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IAUT200N08S5N023ATMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 330 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 200 A | |
Drain-source On Resistance-Max | 0.0023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 68 pF | |
JESD-30 Code | R-PSSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 800 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |