-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 150A I(D), 100V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOF-8-1, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7030
|
Newark | Mosfet, Aec-Q101, N-Ch, 100V, Hsof, Transistor Polarity:N Channel, Continuous Drain Current Id:150A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.003Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IAUT150N10S5N035ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7200 / $3.3200 | Buy Now |
DISTI #
IAUT150N10S5N035ATMA1CT-ND
|
DigiKey | MOSFET N-CH 100V 150A 8HSOF Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7513 In Stock |
|
$1.4934 / $3.2000 | Buy Now |
DISTI #
726-IAUT150N10S5N035
|
Mouser Electronics | MOSFET MOSFET_(75V 120V( RoHS: Compliant | 10162 |
|
$1.4900 / $3.1900 | Buy Now |
|
Future Electronics | IAUT150Nxx Series 100 V 3.5 mOhm 150 A OptiMOS™-5 Power-Transistor-PG-HSOF-8-1 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks Container: Reel | 8000Reel |
|
$1.5000 | Buy Now |
DISTI #
75723761
|
Verical | Trans MOSFET N-CH 100V 150A Automotive AEC-Q101 9-Pin(8+Tab) HSOF T/R Min Qty: 13 Package Multiple: 1 Date Code: 2328 | Americas - 2000 |
|
$1.7875 / $2.5375 | Buy Now |
DISTI #
27459164
|
Verical | Trans MOSFET N-CH 100V 150A Automotive AEC-Q101 9-Pin(8+Tab) HSOF T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$1.5136 / $1.5545 | Buy Now |
|
Rochester Electronics | IAUT150N10 - 75V-100V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 20186 |
|
$1.4800 / $1.7400 | Buy Now |
|
Ameya Holding Limited | 100V 150A 3.5MOHM TOLL | 5066 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 100V 150A 8HSOF | 2880 |
|
RFQ | |
DISTI #
C1S322000691494
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 2000 |
|
$1.4300 / $2.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IAUT150N10S5N035ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IAUT150N10S5N035ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 150A I(D), 100V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOF-8-1, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HSOF-8-1, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 150 A | |
Drain-source On Resistance-Max | 0.0035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 600 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |