Part Details for IAUS165N08S5N029 by Infineon Technologies AG
Overview of IAUS165N08S5N029 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAUS165N08S5N029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79005711
|
Verical | Trans MOSFET N-CH 80V 165A Automotive 9-Pin(8+Tab) HSOG T/R Min Qty: 25 Package Multiple: 1 Date Code: 2301 | Americas - 1800 |
|
$2.6833 / $3.1379 | Buy Now |
|
Quest Components | 1440 |
|
$3.1230 / $6.2460 | Buy Now | |
DISTI #
IAUS165N08S5N029
|
TME | Transistor: N-MOSFET, unipolar, 80V, 165A, Idm: 660A, 167W Min Qty: 1 | 0 |
|
$1.9400 / $2.9600 | RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1800 |
|
$2.0820 / $5.8000 | Buy Now |
Part Details for IAUS165N08S5N029
IAUS165N08S5N029 CAD Models
IAUS165N08S5N029 Part Data Attributes
|
IAUS165N08S5N029
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IAUS165N08S5N029
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 225 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 165 A | |
Drain-source On Resistance-Max | 0.0029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 54 pF | |
JESD-30 Code | R-PSSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 167 W | |
Pulsed Drain Current-Max (IDM) | 660 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IAUS165N08S5N029
This table gives cross-reference parts and alternative options found for IAUS165N08S5N029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAUS165N08S5N029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IAUT165N08S5N012 | Power Field-Effect Transistor, | Infineon Technologies AG | IAUS165N08S5N029 vs IAUT165N08S5N012 |
IAUT165N08S5N029 | Power Field-Effect Transistor, | Infineon Technologies AG | IAUS165N08S5N029 vs IAUT165N08S5N029 |