Part Details for IAUCN08S7N024ATMA1 by Infineon Technologies AG
Overview of IAUCN08S7N024ATMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAUCN08S7N024ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM2543
|
Newark | Mosfet, N-Channel, 80V, 150A, Tdson Rohs Compliant: Yes |Infineon IAUCN08S7N024ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1400 / $2.5100 | Buy Now |
DISTI #
448-IAUCN08S7N024ATMA1CT-ND
|
DigiKey | MOSFET_(75V 120V( Min Qty: 1 Lead time: 97 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$1.0357 / $2.0700 | Buy Now |
DISTI #
726-IAUCN08S7N024ATM
|
Mouser Electronics | MOSFETs MOSFET_(75V 120V( RoHS: Compliant | 0 |
|
$1.0200 / $2.3500 | Order Now |