Part Details for IAUCN04S7N040DATMA1 by Infineon Technologies AG
Results Overview of IAUCN04S7N040DATMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IAUCN04S7N040DATMA1 Information
IAUCN04S7N040DATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IAUCN04S7N040DATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM4366
|
Newark | Mosfet, N-Ch, 40V, 60A, Tdson-8 Rohs Compliant: Yes |Infineon IAUCN04S7N040DATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.6750 / $1.2200 | Buy Now |
DISTI #
448-IAUCN04S7N040DATMA1CT-ND
|
DigiKey | MOSFET_(20V 40V) Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
487 In Stock |
|
$0.4557 / $1.3900 | Buy Now |
DISTI #
IAUCN04S7N040DATMA1
|
Avnet Americas | - Tape and Reel (Alt: IAUCN04S7N040DATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel |
5000 |
|
$0.4195 / $0.4283 | Buy Now |
DISTI #
726-IAUCN04S7N040DAT
|
Mouser Electronics | MOSFETs MOSFET_(20V 40V) RoHS: Compliant | 650 |
|
$0.4650 / $1.3600 | Buy Now |
DISTI #
SP005728246
|
EBV Elektronik | (Alt: SP005728246) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |