Part Details for IAUCN04S7N024DATMA1 by Infineon Technologies AG
Overview of IAUCN04S7N024DATMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAUCN04S7N024DATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IAUCN04S7N024DATMA1TR-ND
|
DigiKey | MOSFET_(20V 40V) Min Qty: 5000 Lead time: 97 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6347 / $0.6537 | Buy Now |
DISTI #
IAUCN04S7N024DATMA
|
Avnet Americas | - Tape and Reel (Alt: IAUCN04S7N024DATMA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IAUCN04S7N024DAT
|
Mouser Electronics | MOSFETs MOSFET_(20V 40V) RoHS: Compliant | 640 |
|
$0.5970 / $1.5800 | Buy Now |