-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ0708
|
Newark | Mosfet, N-Ch, 40V, 60A, Tdson Rohs Compliant: Yes |Infineon IAUC60N04S6L045HATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 39814 |
|
$0.5490 / $1.5500 | Buy Now |
DISTI #
448-IAUC60N04S6L045HATMA1CT-ND
|
DigiKey | MOSFET 2N-CH 40V 60A 8TDSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27923 In Stock |
|
$0.5092 / $1.9000 | Buy Now |
DISTI #
726-IAUC60N04S6L045H
|
Mouser Electronics | MOSFETs MOSFET_(20V 40V) RoHS: Compliant | 5958 |
|
$0.5090 / $1.3500 | Buy Now |
|
Future Electronics | N-Channel 40 V 60 A 52 W 4.5 mOhm Surface Mount Power Mosfet - PG-TDSON-8-57 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
DISTI #
82119767
|
Verical | Trans MOSFET N-CH 40V 80A 8-Pin TDSON EP T/R Automotive AEC-Q101 Min Qty: 26 Package Multiple: 1 Date Code: 2337 | Americas - 5000 |
|
$0.7275 / $1.2375 | Buy Now |
|
Rochester Electronics | IAUC60N04S6L045H - MOSFET_(20V,40V) RoHS: Compliant Status: Active Min Qty: 1 | 11072 |
|
$0.4809 / $0.5658 | Buy Now |
DISTI #
C1S322000830181
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.6110 / $1.5700 | Buy Now |
DISTI #
SP004134514
|
EBV Elektronik | Transistor MOSFET Array Dual N-Channel 40V 60A 8-Pin PG-TDSON T/R (Alt: SP004134514) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 40V 60A 52W 4.5m30A10V 2V13uA 2 N-Channel TDSON-8 MOSFETs ROHS | 1 |
|
$0.7912 / $1.1551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy