-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 28A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7601
|
Newark | Mosfet, N-Ch, 80V, 28A, Tdson Rohs Compliant: Yes |Infineon IAUC28N08S5L230ATMA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17871 |
|
$0.3970 / $0.9570 | Buy Now |
DISTI #
99AK9454
|
Newark | Mosfet, N-Channel, 80V, 28A, Tdson Rohs Compliant: Yes |Infineon IAUC28N08S5L230ATMA1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3600 / $0.3690 | Buy Now |
DISTI #
448-IAUC28N08S5L230ATMA1CT-ND
|
DigiKey | MOSFET N-CH 80V 28A 8TDSON-33 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10367 In Stock |
|
$0.2954 / $1.2800 | Buy Now |
DISTI #
IAUC28N08S5L230ATM
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 28 A, 0.015 ohm, TDSON, Surface Mount - Tape and Reel (Alt: IAUC28N08S5L230ATM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 5000 |
|
RFQ | |
DISTI #
726-IAUC28N08S5L230A
|
Mouser Electronics | MOSFETs MOSFET_(75V 120V( RoHS: Compliant | 8954 |
|
$0.2950 / $0.8800 | Buy Now |
DISTI #
V36:1790_24111732
|
Arrow Electronics | Trans MOSFET N-CH 80V 28A 8-Pin TDSON EP T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2348 | Americas - 30000 |
|
$0.3296 | Buy Now |
DISTI #
V72:2272_24111732
|
Arrow Electronics | Trans MOSFET N-CH 80V 28A 8-Pin TDSON EP T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2320 Container: Cut Strips | Americas - 4726 |
|
$0.3353 / $0.3646 | Buy Now |
|
Future Electronics | 80Volt, 28Amp, 23mohm, 11.6QgnC, QFN 5X6, OptiMOS™ 5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2900 / $0.3000 | Buy Now |
DISTI #
83608415
|
Verical | Trans MOSFET N-CH 80V 28A 8-Pin TDSON EP T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 Date Code: 2348 | Americas - 30000 |
|
$0.3296 | Buy Now |
DISTI #
71241603
|
Verical | Trans MOSFET N-CH 80V 28A 8-Pin TDSON EP T/R Automotive AEC-Q101 Min Qty: 70 Package Multiple: 1 Date Code: 2332 | Americas - 4840 |
|
$0.4325 / $0.4475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IAUC28N08S5L230ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IAUC28N08S5L230ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 28A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TDSON-8, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 28 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 14 pF | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |